Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.460 (CNY18.5998) |
| 10+ | CNY14.850 (CNY16.7805) |
| 50+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY13.670 (CNY15.4471) |
| 250+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.490 (CNY14.1137) |
| 1000+ | CNY12.120 (CNY13.6956) |
| 2500+ | CNY11.540 (CNY13.0402) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.46 (CNY18.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAPDS-9702-020
Order Code1863081
Technical Datasheet
IC Output Type-
Sensing Distance-
Sensor Case Style-
No. of Pins-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Output Type
-
Sensor Case Style
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance
-
No. of Pins
-
Supply Voltage Max
-
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005