Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASM6-SRD0-AHK0H
Order Code4061309
Product RangeASM6 Series
Technical Datasheet
968 In Stock
Need more?
968 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY21.590 (CNY24.3967) |
10+ | CNY15.760 (CNY17.8088) |
25+ | CNY14.600 (CNY16.498) |
50+ | CNY13.430 (CNY15.1759) |
100+ | CNY12.260 (CNY13.8538) |
500+ | CNY10.680 (CNY12.0684) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.59 (CNY24.40 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASM6-SRD0-AHK0H
Order Code4061309
Product RangeASM6 Series
Technical Datasheet
Product RangeASM6 Series
LED ColourRed
Wavelength Typ625nm
Viewing Angle130°
Luminous Flux @ Test111lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test-
Power Dissipation Pd1.96W
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ASM6-SRD0-AHK0H is an ASM6 series LED which is proliferation from the earlier ASM3 series. It is a latest high-power LED development edition. While maintaining a similar 3535 footprint, the ASM6 series exhibits higher lumen output and displays better cost per lumen ratio. This new ASM6 family is energy efficient and adapts good heat sink properties. It is also superior in package robustness and better product longevity with its silicone encapsulation. Applications include horticulture lighting, commercial lighting, architecture lighting and specialty lighting.
- 3W 3535 surface mount LED
- High reliability package with enhanced silicone resin encapsulation
- Compatible with reflow soldering process
- Red colour, 130° viewing angle at TJ = 25°C, IF = 700mA
- 111mW luminous flux, 2.60µmol/s PPF, 2.5V forward voltage at TJ = 25°C, IF = 700mA
- AlInGaP dice technology
- Operating temperature range from -40 to +120°C
- 655nm peak wavelength
Technical Specifications
Product Range
ASM6 Series
Wavelength Typ
625nm
Luminous Flux @ Test
111lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.5V
Power Dissipation Pd
1.96W
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001