Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-JB31-NNP01
Order Code2069837
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.190 (CNY43.1547) |
| 10+ | CNY30.460 (CNY34.4198) |
| 25+ | CNY27.550 (CNY31.1315) |
| 50+ | CNY25.830 (CNY29.1879) |
| 100+ | CNY24.080 (CNY27.2104) |
| 500+ | CNY21.930 (CNY24.7809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.19 (CNY43.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Viewing Angle
165°
Forward Voltage @ Test
3.2V
Power Dissipation Pd
2.73W
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003