Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.940 (CNY6.7122) |
| 10+ | CNY4.300 (CNY4.859) |
| 25+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.400 (CNY3.842) |
| 100+ | CNY3.130 (CNY3.5369) |
| 500+ | CNY3.070 (CNY3.4691) |
Product Overview
The ASMT-SWBM-NV803 is a surface-mount LED Indicator for electronics signs and signals application. It is designed to work under a wide range of environment condition, with reliable and stable performance. The structure and materials used for long-life white PLCC-4 enable the packages to endure minimal degradation and hence consistent performance throughout the product life time. The super wide viewing angle at 120° makes this LED ideally suited for instrument cluster panel, pushbutton or general backlighting in automotive interior, office equipment and home appliances. The flat top emitting surface makes it easy for this LED to mate with light pipes. With the built-in reflector pushing up the intensity of the light output, this super high brightness LED can be used in localized area ambience lighting in applications such as vanity mirror light, cabin light and car door puddle light.
- High brightness using InGaN dice technology
- High optical efficiency
- Tight white colour binning (8 bin)
- Stabile and consistent performance with minimum degradation with silicone encapsulation
- Up to 50000 hours at 25°C long life
- 215mW Power dissipation
- 4V Reverse voltage
Applications
Automotive, Commercial, Building Automation, Consumer Electronics, Signalling
Technical Specifications
White
-
3.2V
120°
-
SMD
30mA
2.24cd
Round
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate