Need more?
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.460 (CNY5.0398) |
Product Information
Product Overview
ASMT-YTD7-0AA02 is a high brightness, tricolour, white surface LED in PLCC-6 package with separate heat paths for each LED die, enabling high driving current. A typical viewing angle of 110° together with a built-in reflector increases light output intensity making these LEDs suitable for use in interior electronics signs. The full black body provides excellent contrast enhancement. Typical applications include indoor & outdoor full colour display and gaming machine.
- Tricolour included is red, green, blue
- LED package with diffused silicone encapsulation
- Using AlInGaP and InGaN dice technologies
- Wide viewing angle at 120°
- Compatible with reflow soldering process
- Water-resistant (IPX6) per IEC 60529:2001
- Operating temperature range from -40 to +100°C
Warnings
Customer is advised to keep the LED in the MBB when not in use as prolonged exposure to environment might cause the silver plated leads to tarnish, which might cause difficulties in soldering.
Technical Specifications
Red, Green, Blue
-
Square
R 650mcd, G 1.9cd, B 384mcd
R 623nm, G 529nm, B 469nm
-
No SVHC (27-Jun-2024)
SMD
120°
R 20mA, G 20mA, B 20mA
R 2.1V, G 3.1V, B 3.1V
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate