Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.190 (CNY196.8347) |
| 10+ | CNY138.560 (CNY156.5728) |
| 25+ | CNY131.640 (CNY148.7532) |
| 50+ | CNY121.220 (CNY136.9786) |
| 100+ | CNY110.790 (CNY125.1927) |
Product Information
Product Overview
BCM53125SKMMLG is a highly integrated, cost-effective smart-managed Gigabit switch. This switch design is based on the field-proven, industry leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port based rate control, and a nonblocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53125S provides compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet (GbE) devices. It has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theatre receivers. It is also specifically designed for next-generation SOHO/SMB routers and gateways.
- Seven 10/100/1000 media access controllers, five-port 10/100/1000 transceivers for TX
- One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for WAN management port
- Dual IMP ports support, WAN interface (port 5) to be management port-capable
- IEEE 802.1p, MAC Port, ToS, and DiffServ QoS for four queues, plus two time-sensitive queues
- Port-based VLAN, IEEE 802.1Q-based VLAN with 4K entries
- MAC-based trunking with automatic link failover, port-based rate control
- CableChecker™ with unmanaged mode support, double tagging/QinQ
- 1.2V for core and 3.3V for I/O, RGMII with option of 2.5V or 1.5V, JTAG support
- 4K entry MAC address table with automatic learning and aging
- Ambient operating temperature range from 0°C to 70°C, 186 MML package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gigabit Ethernet Switch
1.14V
MLF
Surface Mount
70°C
-
No SVHC (12-Jan-2017)
IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
1.26V
186Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate