Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.340 (CNY81.7442) |
| 10+ | CNY56.270 (CNY63.5851) |
| 25+ | CNY52.320 (CNY59.1216) |
| 50+ | CNY50.110 (CNY56.6243) |
| 100+ | CNY47.900 (CNY54.127) |
| 250+ | CNY44.550 (CNY50.3415) |
| 500+ | CNY43.660 (CNY49.3358) |
Product Information
Product Overview
BCM53134MKFBG is a six-port ultra-low power gigabit Ethernet switch. It is a lowest power consumption integrated Ethernet switch for next-generation home gateway, SOHO/SMB and wireless router applications. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53134 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and Access-List classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. Application includes broadband access devices.
- 4xGPHY integrated, 1xRGMII and 1xRGMII/SGMII+ (1G/2.5 Gb/s) interfaces
- 802.1q vlan bridging, port based Vlan filtering, 802.1ad (QinQ)
- Up to 8 spanning trees, 128 multicast groups, advanced QoS features with
- 8 queues per port (2 dedicated for time sensitive applications)
- IEEE 802.1p, MAC port, TOS, and DiffServ class-of- service mapping
- SP, WRR, WDRR scheduling and combinations of the three
- Broadsync™ HD for IEEE 802.1AS support, two dedicated queues for time sensitive traffic
- Time stamping ingress and egress CPU generated frames
- Time slot transmission received for broadsync traffic
- Advanced compact field processor (CFP), 128 CFP rules
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Gigabit Ethernet Switch
950mV
FBGA
Surface Mount
70°C
-
IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
1.1V
212Pins
0°C
-
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate