Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2913
Order Code1145049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.510 (CNY396.0763) |
| 5+ | CNY319.490 (CNY361.0237) |
| 10+ | CNY288.460 (CNY325.9598) |
| 50+ | CNY274.950 (CNY310.6935) |
| 100+ | CNY261.430 (CNY295.4159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.51 (CNY396.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2913
Order Code1145049
Technical Datasheet
LED ColourGreen
Forward Current If800µA
Luminous Intensity114µcd
No. of Digits / Alpha8
Character Size3.81mm
Supply Voltage5V
Display Area Width35.56mm
Character FormatDot Matrix
Display Area Height10.16mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Luminous Intensity
114µcd
Character Size
3.81mm
Display Area Width
35.56mm
Display Area Height
10.16mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
800µA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804