Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCNR201-550E
Order Code2917760
Your Part Number
Technical Datasheet
359 In Stock
1,500 more incoming. You can reserve stock now
359 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.080 (CNY50.9404) |
| 10+ | CNY32.210 (CNY36.3973) |
| 25+ | CNY30.490 (CNY34.4537) |
| 50+ | CNY28.770 (CNY32.5101) |
| 100+ | CNY27.040 (CNY30.5552) |
| 500+ | CNY22.780 (CNY25.7414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.08 (CNY50.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNR201-550E
Order Code2917760
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage5kV
Product Range-
Product Overview
High-linearity analogue optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. It is suitable for use in Low cost analogue isolation, telecom: Modem, PBX, industrial process control: transducer isolator isolator for thermocouples 4mA to 20 mA loop isolation, SMPS feedback loop, SMPS feedforward, monitor motor supply voltage and medical.
- Low nonlinearity: 0.01%
- K3(IPD2/IPD1) transfer gain: ±5%
- Low gain temperature coefficient: ‑65ppm/°C
- Wide bandwidth – DC to <gt/>1MHz
- UL 1577 recognized (5KVRMS/1 min rating) and CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
- Allows flexible circuit design
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907