Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.470 (CNY28.7811) |
| 10+ | CNY15.920 (CNY17.9896) |
| 25+ | CNY15.100 (CNY17.063) |
| 50+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY13.530 (CNY15.2889) |
| 500+ | CNY12.790 (CNY14.4527) |
Product Information
Product Overview
The HCNW4503-300E is a 1-channel 8-pin surface-mount Diode-transistor Optocoupler use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It provides the electrical and switching performance of the 6N136, HCPL-0501 and HCNW136 with increased ESD protection. It is suitable for high voltage insulation, video signal isolation and line receivers.
- Open collector output
- 1414V Maximum working insulation voltage
- 15kV/µs Minimum increased common-mode transient immunity at VCM=1500V guaranteed
- 0 to70°C Guaranteed performance from temperature range
Applications
Motor Drive & Control, Signal Processing, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5kV
20V
Surface Mount DIP
25mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate