Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.210 (CNY36.3973) |
| 10+ | CNY23.840 (CNY26.9392) |
| 25+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY20.500 (CNY23.165) |
| 100+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY16.610 (CNY18.7693) |
Product Overview
The HCPL-0531-000E is a 2-channel high-speed Optocoupler contains a pair of LEDs and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is designed for high-speed TTL/TTL applications. A standard 16mA TTL sink current through the input LED will provide enough output current for 1 TTL load and a 5.6kΩ pull-up resistor.
- 1Mbps High speed
- TTL compatible
- Open-collector output
- Guaranteed performance from 0 to 70°C temperature range
Applications
Signal Processing, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
3.75kV
20V
SOIC
25mA
19%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate