900 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.900 (CNY58.647) |
| 10+ | CNY37.350 (CNY42.2055) |
| 25+ | CNY34.940 (CNY39.4822) |
| 50+ | CNY32.530 (CNY36.7589) |
| 100+ | CNY30.110 (CNY34.0243) |
| 500+ | CNY27.400 (CNY30.962) |
Product Overview
The HCPL-0661-000E is a 2-channel 8-pin optically coupled Digital Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common-mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.
- 5mA Low input current capability
- 10MBd Typical high speed
Applications
Signal Processing, Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
2 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Technical Docs (1)
Alternatives for HCPL-0661-000E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate