Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0730-000E
Order Code9995277
Your Part Number
Technical Datasheet
1,368 In Stock
1,500 more incoming. You can reserve stock now
1345 Next business day delivery available(Shanghai stock)
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.450 (CNY43.4485) |
| 10+ | CNY27.650 (CNY31.2445) |
| 25+ | CNY26.030 (CNY29.4139) |
| 50+ | CNY24.400 (CNY27.572) |
| 100+ | CNY22.770 (CNY25.7301) |
| 500+ | CNY20.260 (CNY22.8938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.45 (CNY43.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Dual channel low input current, high gain optocoupler
- High current transfer ratio – 1800% typical
- Low input current requirements – 0.5 mA
- Low output saturation voltage – 0.1 V
- High density packaging
- Performance guaranteed over temperature 0°Cto70°C
- LSTTL compatible
- High output current – 60mA
- Safety approval: UL recognized – 3750 V rms for 1 minute, CSA approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
7V
Optocoupler Case Style
SOIC
Forward Current If Max
20mA
CTR Min
300%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00459