Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.550 (CNY50.3415) |
| 10+ | CNY31.980 (CNY36.1374) |
| 25+ | CNY30.310 (CNY34.2503) |
| 50+ | CNY28.640 (CNY32.3632) |
| 100+ | CNY26.960 (CNY30.4648) |
| 500+ | CNY24.810 (CNY28.0353) |
Product Overview
The HCPL-073A-000E is a 2-channel 8-pin very low power consumption High Gain Optocoupler can be driven with an input current as low as 40µA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. This device is designed for use in CMOS, LSTTL or other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0 to 70°C operating temperature range at 40µA of LED current and VCC ≥ 3V. It is suitable for ISDN telephone interface, low input current line receiver, telephone ring detector and portable system I/O interface.
- Will operate with VCC as low as 1.6V
- 40µA Ultra low input current capability
Applications
Power Management, Communications & Networking, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2 Channel
8Pins
3.75kV
18V
SOIC
20mA
800%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate