Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2231-500E
Order Code2393227
Your Part Number
Technical Datasheet
857 In Stock
Need more?
857 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.380 (CNY60.3194) |
| 10+ | CNY40.280 (CNY45.5164) |
| 25+ | CNY37.590 (CNY42.4767) |
| 50+ | CNY34.900 (CNY39.437) |
| 100+ | CNY32.210 (CNY36.3973) |
| 500+ | CNY29.250 (CNY33.0525) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY53.38 (CNY60.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Very high CMR, wide VCC logic gate optocoupler. It is suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control systems.
- Wide operating VCC range: 4.5V to 20V
- 300ns propagation delay guaranteed over the full temperature range
- 5Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pullup resistor required)
- Guaranteed performance from -40°C to 85°C
- UL recognized 5000VRMS for 1 minute
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved with VIORM = 1414V peak
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (23-Jan-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
-
Technical Docs (1)
Alternatives for HCPL-2231-500E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051