Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.560 (CNY32.2728) |
| 10+ | CNY19.890 (CNY22.4757) |
| 25+ | CNY18.770 (CNY21.2101) |
| 50+ | CNY17.650 (CNY19.9445) |
| 100+ | CNY16.530 (CNY18.6789) |
| 500+ | CNY14.100 (CNY15.933) |
Product Overview
The HCPL-261N-300E is a 1-channel 8-pin surface-mount optically Coupled Gate Optocoupler provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. On the single channel parts, an enable output allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 15kV/µs. It is suitable for isolated line receiver, instrumentation input/output isolation and ground loop elimination.
- HCMOS/LSTTL/TTL performance compatible
- -40 to 85°C AC and DC performance specified over industrial temperature range
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate