Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3180-000E
Order Code9130179
Your Part Number
Technical Datasheet
749 In Stock
Need more?
749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.360 (CNY37.6968) |
| 10+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY19.410 (CNY21.9333) |
| 50+ | CNY18.850 (CNY21.3005) |
| 100+ | CNY18.290 (CNY20.6677) |
| 500+ | CNY16.840 (CNY19.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.36 (CNY37.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-3180-000E is a 2A output current high-speed Gate Drive Optocoupler has a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. This optocoupler is ideally suited for high frequency driving of power IGBT and MOSFETs used in many applications.
- High speed response - 200ns maximum propagation delay over temperature range
- Undervoltage lock-out protection (UVLO) with hysteresis
- -40 to 100°C Wide operating temperature range
- 20ns Typical pulse width distortion
Applications
Power Management, Signal Processing
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation, which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001