Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3700-500E
Order Code3794078
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.390 (CNY42.2507) |
| 10+ | CNY27.880 (CNY31.5044) |
| 25+ | CNY25.980 (CNY29.3574) |
| 50+ | CNY24.080 (CNY27.2104) |
| 100+ | CNY22.170 (CNY25.0521) |
| 500+ | CNY19.730 (CNY22.2949) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY37.39 (CNY42.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3700-500E
Order Code3794078
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Forward Current If Max-
Isolation Voltage3.75kV
CTR Min-
Collector Emitter Voltage V(br)ceo-
Product Range-
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536