Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4100
Order Code326719
Your Part Number
Technical Datasheet
307 In Stock
500 more incoming. You can reserve stock now
307 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.210 (CNY104.1973) |
| 5+ | CNY82.190 (CNY92.8747) |
| 10+ | CNY72.160 (CNY81.5408) |
| 50+ | CNY62.130 (CNY70.2069) |
| 100+ | CNY59.170 (CNY66.8621) |
| 250+ | CNY57.990 (CNY65.5287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.21 (CNY104.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Single channel 8-pin optically coupled Optocoupler
- Data input compatible with LSTTL, TTL and CMOS Logic
- 20kBaud data rate at 400metres line length
- Internal shield for high common mode rejection
- Guaranteed ON and OFF output current levels
- 3750VRMS Input-output momentary withstand voltage
- 360mW total power dissipation
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
27V
Optocoupler Case Style
DIP
Forward Current If Max
-
CTR Min
-
Product Range
-
Technical Docs (1)
Alternatives for HCPL-4100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002374