Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-4506
Order Code655193
Your Part Number
Technical Datasheet
1,345 In Stock
Need more?
1345 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.030 (CNY39.5839) |
| 10+ | CNY22.010 (CNY24.8713) |
| 25+ | CNY21.510 (CNY24.3063) |
| 50+ | CNY21.000 (CNY23.730) |
| 100+ | CNY20.490 (CNY23.1537) |
| 500+ | CNY18.290 (CNY20.6677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.03 (CNY39.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HCPL-4506 is a 1-channel 8-pin Intelligent Power Module and Gate Drive Interface Optocoupler con-tain an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.
- 450ns Minimized pulse width distortion
- 15kV/µs Minimum common mode transient immunity at VCM=1500V
- <gt/>44% at IF=10mA CTR
- 630V Maximum working insulation voltage
Applications
Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for HCPL-4506
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000943