Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.250 (CNY34.1825) |
| 10+ | CNY18.460 (CNY20.8598) |
| 25+ | CNY17.960 (CNY20.2948) |
| 50+ | CNY17.460 (CNY19.7298) |
| 100+ | CNY16.940 (CNY19.1422) |
| 500+ | CNY15.570 (CNY17.5941) |
Product Overview
The HCPL-4701-000E is a 1-channel very low power consumption high gain Optocoupler. Each channel can be driven with an input current as low as 40μA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photo-detector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high-speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation. This device is designed for use in CMOS, LSTTL and other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption.
- Specified for 3V operation
- TTL and CMOS compatible output
Applications
Power Management, Communications & Networking, Sensing & Instrumentation
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
3.75kV
18V
DIP
10mA
800%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate