Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-5230
Order Code3912412
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,215.910 (CNY1,373.9783) |
| 5+ | CNY1,107.880 (CNY1,251.9044) |
| 10+ | CNY999.850 (CNY1,129.8305) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,215.91 (CNY1,373.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
Data Rate
-
No. of Pins
8Pins
Isolation Voltage
1.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00357