Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-6730
Order Code3794080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY769.010 (CNY868.9813) |
| 5+ | CNY716.450 (CNY809.5885) |
| 10+ | CNY663.880 (CNY750.1844) |
| 50+ | CNY650.610 (CNY735.1893) |
Price for:Each
Minimum: 1
Multiple: 1
CNY769.01 (CNY868.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
2 Channel
No. of Pins
20Pins
Isolation Voltage
1.5kV
Collector Emitter Voltage V(br)ceo
-
Optocoupler Case Style
LCCC
Forward Current If Max
10mA
CTR Min
200%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001