2,700 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.730 (CNY22.2949) |
| 10+ | CNY12.050 (CNY13.6165) |
| 25+ | CNY11.750 (CNY13.2775) |
| 50+ | CNY11.440 (CNY12.9272) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY9.760 (CNY11.0288) |
Product Overview
The HCPL-J314-000E is a 1-channel 8-pin Gate Drive Optocoupler consists of an AlGaAs LED optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. A high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs.
- 0.4A Minimum peak output current
- 0.7ms Maximum high speed response
- 10kV/ms at VCM=1.5kV Minimum ultra high CMR
- 3mA Maximum bootstrappable supply current
- 891V Maximum working insulation voltage
- IEC/EN/DIN EN 60747-5-2 approved
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
DIP
3.75kV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate