Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY11.660 (CNY13.1758) |
| 4500+ | CNY11.430 (CNY12.9159) |
Product Overview
The HCPL-M611-500E is a 1-channel 5-pin surface-mount high CMR high speed Logic Gate Optocoupler for isolated line receiver, microprocessor system interfaces and ground loop elimination. The HCPL-M600 optically coupled gate combine a GaAsP light emitting diode and an integrated high gain photon detector. The output of the detector IC is an open-collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is also suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Compatible with infrared vapour phase reflow and wave soldering processes
- 5mA Low input current capability
Applications
Signal Processing, Communications & Networking, Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
5Pins
No SVHC (23-Jan-2024)
3.75kV
SOP
-
Technical Docs (1)
Alternatives for HCPL-M611-500E
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate