Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSM-281C
Order Code1651406
Your Part Number
Technical Datasheet
747 In Stock
3,000 more incoming. You can reserve stock now
747 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY17.120 (CNY19.3456) |
| 50+ | CNY15.880 (CNY17.9444) |
| 100+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY12.880 (CNY14.5544) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.52 (CNY28.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSM-281C is a 0.28-inch font size single digit surface-mount Seven Segment Display. This device with upper and lower decimal point, configuration in common anode or common cathode and it is much smaller than traditional components, thus enable customers to design in applications that require small size, higher packing density and low power consumption.
- Low current operation
- Excellent characters appearance
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
7.5mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536