Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSM-283B
Order Code1659312RL
Your Part Number
Technical Datasheet
658 In Stock
Need more?
658 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY20.490 (CNY23.1537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
CNY2,301.00 (CNY2,600.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSM-283B is a 7mm single-digit surface-mount LED Display with common cathode, upper and lower decimal. It utilizes InGaN/SiC blue LED chip. This device comes with grey top surface and white segments.
- 0.28" Digit height
- Low current operation
- Excellent character appearance
Applications
Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
Forward Voltage
3.3V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
6mcd
Character Size
7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003538