Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY535.520 (CNY605.1376) |
| 5+ | CNY491.600 (CNY555.508) |
| 10+ | CNY447.670 (CNY505.8671) |
| 50+ | CNY404.190 (CNY456.7347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY535.52 (CNY605.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2111
Order Code3677069
Technical Datasheet
LED ColourYellow
Forward Current If300mA
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5.08mm
Supply Voltage5V
Display Area Width42.59mm
Character FormatDot Matrix
Display Area Height19.58mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Luminous Intensity
7.5mcd
Character Size
5.08mm
Display Area Width
42.59mm
Display Area Height
19.58mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
300mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
