Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.120 (CNY605.8156) |
| 5+ | CNY492.690 (CNY556.7397) |
| 10+ | CNY449.260 (CNY507.6638) |
| 50+ | CNY399.310 (CNY451.2203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.12 (CNY605.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2112
Order Code1175588
Technical Datasheet
LED ColourRed
Forward Current If300mA
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5.08mm
Supply Voltage5V
Display Area Width42.59mm
Character FormatDot Matrix
Display Area Height19.58mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Eight-character 5mm smart alphanumeric display suitable for use in computer peripherals, industrial instrumentation, medical equipment, portable data entry devices, cellular phones, telecommunications equipment and test equipment.
- X stackable
- 128-character ASCII decoder
- Programmable functions
- 16 user-definable characters
- Multi-level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Luminous Intensity
7.5mcd
Character Size
5.08mm
Display Area Width
42.59mm
Display Area Height
19.58mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
300mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
