Print Page
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,462.650 (CNY2,782.7945) |
5+ | CNY2,181.920 (CNY2,465.5696) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,462.65 (CNY2,782.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-2133
Order Code3794084
Product RangeHDSP-213x
Technical Datasheet
LED ColourGreen
Forward Current If-
Luminous Intensity7.5mcd
No. of Digits / Alpha8
Character Size5mm
Supply Voltage5V
Display Area Width42.72mm
Character FormatDot Matrix
Display Area Height9.91mm
Product RangeHDSP-213x
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
Luminous Intensity
7.5mcd
Character Size
5mm
Display Area Width
42.72mm
Display Area Height
9.91mm
SVHC
No SVHC (21-Jan-2025)
Forward Current If
-
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HDSP-213x
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001