Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-3901
Order Code1003303
Your Part Number
Technical Datasheet
707 In Stock
Need more?
707 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.410 (CNY64.8733) |
| 10+ | CNY43.560 (CNY49.2228) |
| 25+ | CNY40.700 (CNY45.991) |
| 50+ | CNY37.830 (CNY42.7479) |
| 100+ | CNY34.960 (CNY39.5048) |
| 500+ | CNY31.610 (CNY35.7193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.41 (CNY64.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-3901 is a 20mm common anode right hand decimal 7-segment LED Display designed for viewing distances up to 10m. This device uses an industry standard size and package pin-out. This light grey-faced display is suitable for indoor use.
- Excellent character appearance
- Evenly lighted segments
- Mitred corners on segments
- Grey package gives optimum contrast
- ±50° Viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Applications
Imaging, Video & Vision, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.6V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
100mA
Luminous Intensity
7mcd
Character Size
20.3mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897