Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-521E
Order Code1003314
Your Part Number
Technical Datasheet
534 In Stock
3,200 more incoming. You can reserve stock now
534 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.990 (CNY25.9787) |
| 10+ | CNY15.390 (CNY17.3907) |
| 25+ | CNY14.010 (CNY15.8313) |
| 50+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY11.160 (CNY12.6108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.99 (CNY25.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-521E is a 14.2mm general purpose two-digit common anode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.
- Mitred font
- Mitred corners on segments
- Grey face paint
- Grey package gives optimum contrast
- ±50° Viewing angle
- Categorized for luminous intensity
Applications
Imaging, Video & Vision, Commercial
Technical Specifications
LED Colour
Red
Forward Voltage
2.05V
No. of Digits / Alpha
2
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-521E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082