Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7501
Order Code1003273
Your Part Number
Technical Datasheet
2,749 In Stock
6,800 more incoming. You can reserve stock now
300 Next business day delivery available(Shanghai stock)
2449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.430 (CNY33.2559) |
| 10+ | CNY19.350 (CNY21.8655) |
| 25+ | CNY17.940 (CNY20.2722) |
| 50+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY15.100 (CNY17.063) |
| 500+ | CNY14.950 (CNY16.8935) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.43 (CNY33.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-7501 is a 7.6mm micro bright LED Seven Segment Display designed for viewing distances up to 3m. The numeric device features a right hand decimal point. This is a common anode device and this display is ideal for most applications.
- Leads on 2.54mm centres
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Light grey surface colour gives optimum contrast
- Design flexibility
- Categorized for luminous intensity
- High light output
- Excellent for long digit string multiplexing
Applications
Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
5.39mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-7501
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542