Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7503
Order Code1003274
Your Part Number
Technical Datasheet
2,476 In Stock
Need more?
2476 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.010 (CNY33.9113) |
| 10+ | CNY19.960 (CNY22.5548) |
| 25+ | CNY18.440 (CNY20.8372) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY15.400 (CNY17.402) |
| 500+ | CNY15.240 (CNY17.2212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.01 (CNY33.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-7503 is a 7.6mm micro bright LED Seven Segment Display designed for viewing distances up to 3m. The numeric devices feature a right hand decimal point. This is a common cathode device and this display is ideal for most applications.
- Leads on 2.54mm centres
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Light grey surface colour gives optimum contrast
- Design flexibility
- Categorized for luminous intensity
- High light output
- Excellent for long digit string multiplexing
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
5.39mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001461