Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7511
Order Code1003280
Your Part Number
Technical Datasheet
2,849 In Stock
Need more?
30 Next business day delivery available(Shanghai stock)
2819 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY16.370 (CNY18.4981) |
| 25+ | CNY15.130 (CNY17.0969) |
| 50+ | CNY13.890 (CNY15.6957) |
| 100+ | CNY12.650 (CNY14.2945) |
| 500+ | CNY12.570 (CNY14.2041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-7511 is a 7.6mm common anode right hand decimal 7-segment Display designed for applications requiring low power consumption. It is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents.
- Low power consumption
- Industry standard size
- Industry standard pin-out
- Excellent character appearance
- Evenly lighted segments
- ±50° Viewing angle
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
1.05mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001488