Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-7513
Order Code1003281
Your Part Number
Technical Datasheet
4,216 In Stock
Need more?
4216 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.500 (CNY29.945) |
| 10+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY14.790 (CNY16.7127) |
| 100+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY13.340 (CNY15.0742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.50 (CNY29.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-7513 is a 7.6mm common cathode right hand decimal 7-segment Display designed for applications requiring low power consumption. It is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents.
- Low power consumption
- Industry standard size
- Industry standard pin-out
- Excellent character appearance
- Evenly lighted segments
- ±50° Viewing angle
- Excellent for long digit string multiplexing
Applications
Imaging, Video & Vision, Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
1.05mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016057