Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-A101
Order Code1003278
Your Part Number
Technical Datasheet
10,419 In Stock
199 more incoming. You can reserve stock now
10419 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.870 (CNY40.5331) |
| 10+ | CNY23.910 (CNY27.0183) |
| 25+ | CNY22.220 (CNY25.1086) |
| 50+ | CNY20.520 (CNY23.1876) |
| 100+ | CNY18.820 (CNY21.2666) |
| 500+ | CNY18.750 (CNY21.1875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.87 (CNY40.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-A101 is a low current Seven Segment Display designed for applications requiring low power consumption. The display is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents is as low as 1mA per segment.
- Low power consumption
- Industry standard size
- Industry standard pinout
- 7.6mm Character size
- Excellent appearance
- Design flexibility
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Consumer Electronics, Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
7.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876