Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-F153
Order Code1003401
Your Part Number
Technical Datasheet
688 In Stock
Need more?
688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.280 (CNY29.6964) |
| 10+ | CNY18.290 (CNY20.6677) |
| 25+ | CNY17.200 (CNY19.436) |
| 50+ | CNY16.110 (CNY18.2043) |
| 100+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY14.760 (CNY16.6788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.28 (CNY29.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-F153 is a 10mm common cathode right hand decimal 7-segment LED Display designed for viewing distances up to 4.5m. This device uses an industry standard size package and pin-out. The typical applications include instruments, point of sale terminals and appliances.
- Excellent character appearance
- Evenly lighted segments
- Mitred corners on segments
- Grey package provides optimum contrast
- ±50° Viewing angle
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Applications
Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
15mcd
Character Size
10mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268