Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-H101
Order Code1003298
Your Part Number
Technical Datasheet
1,770 In Stock
Need more?
1770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.080 (CNY40.7704) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY22.470 (CNY25.3911) |
| 50+ | CNY21.770 (CNY24.6001) |
| 100+ | CNY21.070 (CNY23.8091) |
| 500+ | CNY18.160 (CNY20.5208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.08 (CNY40.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-H101 is a low current Seven Segment Display designed for applications requiring low power consumption. It is tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. This device is available in common anode design flexibility.
- Low power consumption
- Industry standard size
- Industry standard pinout
- Excellent appearance
- Right hand decimal points
- Categorized for luminous intensity
- Excellent for long digit string multiplexing
Applications
Consumer Electronics, Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4.2mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02277