Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHDSP-U101
Order Code1003394
Your Part Number
Technical Datasheet
382 In Stock
1,600 more incoming. You can reserve stock now
18 Next business day delivery available(Shanghai stock)
364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.790 (CNY41.5727) |
| 10+ | CNY24.830 (CNY28.0579) |
| 25+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY19.350 (CNY21.8655) |
| 500+ | CNY19.280 (CNY21.7864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.79 (CNY41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
8mm ultra mini seven segment display designed for viewing distances up to 3metres. Suitable for applications include appliances, temperature controllers and digital panel meters.
- Compact package
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Grey/black surface gives optimum contrast
- Design flexibility (right hand decimal point)
- Categorized for luminous intensity
- High light output and high peak current
- Excellent for long digit string multiplexing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
1.8V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
3.6mcd
Character Size
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001295