Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHEDS-6140#B13
Order Code2467485
Product RangeHEDS-6140 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.940 (CNY475.6622) |
| 5+ | CNY400.000 (CNY452.000) |
| 10+ | CNY383.630 (CNY433.5019) |
| 25+ | CNY364.220 (CNY411.5686) |
| 50+ | CNY358.060 (CNY404.6078) |
| 100+ | CNY307.420 (CNY347.3846) |
| 500+ | CNY306.510 (CNY346.3563) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.94 (CNY475.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-6140#B13
Order Code2467485
Product RangeHEDS-6140 Series
Technical Datasheet
Pulses Per Revolution1000
Rotational Speed Max30000rpm
Frequency100kHz
Encoder Mounting8mm Shaft
Product RangeHEDS-6140 Series
Product Overview
The HEDS-6140#B13 is a 3-channel Code Wheel features 8mm shaft and 1000CPR (cycles/revolution) resolution. This code wheel gives an index output. Suitable for use with HEDS-9000, HEDS-9100, HEDS-9040 and HEDS-9140 series encoder modules.
Applications
Sensing & Instrumentation
Technical Specifications
Pulses Per Revolution
1000
Frequency
100kHz
Product Range
HEDS-6140 Series
Rotational Speed Max
30000rpm
Encoder Mounting
8mm Shaft
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
