Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-8902
Order Code1654890
Technical Datasheet
Connector Type AMolex KK Connector
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric152mm
Cable Length - Imperial5.98"
Product Range-
Product Overview
The HEDS-8902 is a 2-channel sensor cable with locking connector at one end and 4 flying leads at the other end.
Technical Specifications
Connector Type A
Molex KK Connector
No. of Positions
4 Positions
Cable Length - Imperial
5.98"
SVHC
No SVHC (10-Jun-2022)
Connector Type B
Free End
Cable Length - Metric
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0036