Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.230 (CNY148.2899) |
| 10+ | CNY105.500 (CNY119.215) |
| 25+ | CNY96.690 (CNY109.2597) |
| 50+ | CNY90.510 (CNY102.2763) |
| 100+ | CNY84.680 (CNY95.6884) |
| 500+ | CNY80.350 (CNY90.7955) |
| 1000+ | CNY78.440 (CNY88.6372) |
Product Information
Product Overview
The HEDS-9730#A50 is a 2-channel Small Optical Encoder module operated in conjunction with a code-wheel or code-strip, this module detects rotary or linear position. Due to a highly collimated light source and unique photo-detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and 5V supply input are accessed through four solder-plated leads located on 2.54mm (0.1-inch) centres. The standard HEDS-9700 is designed for use with an 11mm optical radius code-wheel or linear code-strip.
- Small size
- Multiple mounting options
- Wide resolution range
- No signal adjustment required
- Insensitive to radial and axial play
- High resolution version of the HEDS-970X
- Dual channel quadrature output
- TTL compatible
- Single 5V supply
- Wave solderable
- -40 to 85°C Operating temperature
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Optical
500PPR
Vertical
Quadrature
HEDS-9730 Series
-
No Shaft
-
5.5V
85°C
Solder Pin
Incremental
0 Detents
Without Push Switch
Panel Mount
-
2Channels
-
4.5V
-40°C
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate