Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-EUS100Z
Order Code1247698
Product RangeHFBR-R/EXXYYYZ Series
Your Part Number
Technical Datasheet
59 In Stock
30 more incoming. You can reserve stock now
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,077.280 (CNY1,217.3264) |
| 5+ | CNY1,076.590 (CNY1,216.5467) |
| 10+ | CNY868.720 (CNY981.6536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,077.28 (CNY1,217.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-EUS100Z
Order Code1247698
Product RangeHFBR-R/EXXYYYZ Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColourBlack
Jacket MaterialPE
Product RangeHFBR-R/EXXYYYZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- CPR: Not Yet Qualified
- High voltage isolation
- Compatible with Avago versatile link family of connectors and fibre optic components
Applications
Industrial, Building Automation, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
328.1ft
Jacket Colour
Black
Product Range
HFBR-R/EXXYYYZ Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
100m
Jacket Material
PE
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4