Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUD500Z
Order Code1611269
Product RangeHFBR-RXXYYYZ Series
Your Part Number
162 In Stock
Need more?
136 Delivery in 5-6 Business Days(UK stock)
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,688.220 (CNY8,687.6886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,688.22 (CNY8,687.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUD500Z
Order Code1611269
Product RangeHFBR-RXXYYYZ Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres2Fibres
External Diameter2.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
Jacket MaterialPE
Product RangeHFBR-RXXYYYZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-RUD500Z is a plastic Fiber Cable with standard attenuation. The unconnected duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Product Range
HFBR-RXXYYYZ Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
500m
Jacket Material
PE
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.80388
