Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUS500Z
Order Code2917743
Product RangeHFBR-R/EXXYYYZ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,624.420 (CNY4,095.5946) |
| 5+ | CNY3,209.440 (CNY3,626.6672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,624.42 (CNY4,095.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RUS500Z
Order Code2917743
Product RangeHFBR-R/EXXYYYZ Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
Jacket MaterialPE
Product RangeHFBR-R/EXXYYYZ Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Product Range
HFBR-R/EXXYYYZ Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
500m
Jacket Material
PE
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.86