Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHL3P-61C0-00000
Order Code4552138
Product RangeHL3P-6xC0-000xx Series
Your Part Number
Technical Datasheet
12,600 In Stock
Need more?
12600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.010 (CNY9.0513) |
| 10+ | CNY5.370 (CNY6.0681) |
| 25+ | CNY4.910 (CNY5.5483) |
| 50+ | CNY4.450 (CNY5.0285) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.350 (CNY3.7855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.01 (CNY9.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHL3P-61C0-00000
Order Code4552138
Product RangeHL3P-6xC0-000xx Series
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Viewing Angle45°
Lens ShapeDome
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 400mcd, YG 140mcd
Forward Voltage / ColourR 2.1V, YG 2.1V
Wavelength / ColourR 620nm, YG 570nm
Product RangeHL3P-6xC0-000xx Series
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
T-1 (3mm)
Lens Shape
Dome
Luminous Intensity / Colour
R 400mcd, YG 140mcd
Wavelength / Colour
R 620nm, YG 570nm
Automotive Qualification Standard
-
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.1V, YG 2.1V
Product Range
HL3P-6xC0-000xx Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278