Print Page
Image is for illustrative purposes only. Please refer to product description.

1,543 In Stock
Need more?
1494 Delivery in 5-6 Business Days(UK stock)
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.050 (CNY29.4365) |
| 10+ | CNY24.150 (CNY27.2895) |
| 25+ | CNY22.240 (CNY25.1312) |
| 50+ | CNY20.330 (CNY22.9729) |
| 100+ | CNY18.420 (CNY20.8146) |
| 500+ | CNY16.740 (CNY18.9162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.05 (CNY29.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HLMP-2655 is a LED Light Bar designed for a variety of applications where a large bright source of light is required. This light bar is configured in dual-in-line that contains single light emitting areas. The LEDs have their p-n junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
- Rectangular light sources
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Light emitting surface suitable for legend attachment per
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of LEDs
4LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
45mcd
Display Size
8.89mm x 8.89mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001644
