Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHLMP-2885
Order Code1003265
Your Part Number
Technical Datasheet
828 In Stock
Need more?
828 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.150 (CNY43.1095) |
| 10+ | CNY26.360 (CNY29.7868) |
| 25+ | CNY24.000 (CNY27.120) |
| 50+ | CNY21.640 (CNY24.4532) |
| 100+ | CNY19.280 (CNY21.7864) |
| 500+ | CNY18.900 (CNY21.357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.15 (CNY43.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HLMP-2885 is a HLMP-2XXX series light bar. This is a rectangular light source designed for a variety of applications where a large bright source of light is required. The Green HLMP-2800 series LED use a liquid phase GaP epitaxial layer on a GaP substrate. Typical applications include business machine message annunciators, telecommunications indicators, front panel process status indicators, PC board identifiers and bar graphs.
- Green color single emitting area
- Emitting area measures 8.89mm x 19.05mm (.350in x .750in)
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
No. of LEDs
8LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
100mcd
Display Size
8.89mm x 19.05mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361