Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSMC-A401-U80M1
Order Code1830407
Your Part Number
Technical Datasheet
2,569 In Stock
Need more?
325 Next business day delivery available(Shanghai stock)
2244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.860 (CNY3.2318) |
| 50+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.790 (CNY2.0227) |
| 1000+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY14.30 (CNY16.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-A401-U80M1
Order Code1830407
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ626nm
Luminous Intensity1.4cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Surface-mount (SMT) LED indicator suitable for use in interior automotive (instrument panel backlighting, central console backlighting, cabin backlighting), exterior automotive00 (turn signals, CHMSL, rear combination lamp, puddle light), electronic signs and signals (interior full colour sign and variable message sign).
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP dice technologies
- High optical efficiency
- Higher ambient temperature at the same current possible compared to PLCC-2
- Compatible with both IR and TTW soldering process
- higher reliability makes it suitable for use under harsh environment conditions
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
1.4cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
626nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413